1323G1 | |
---|---|
DigiKey Part Number | 2243-1323G1-ND |
Manufacturer | |
Manufacturer Product Number | 1323G1 |
Description | TERM BLADE NON-GEND 1AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥55.12100 | ¥551.21 |
25 | ¥49.76800 | ¥1,244.20 |
50 | ¥46.14080 | ¥2,307.04 |
100 | ¥42.84860 | ¥4,284.86 |
250 | ¥38.96276 | ¥9,740.69 |
500 | ¥36.34284 | ¥18,171.42 |
1,000 | ¥33.97176 | ¥33,971.76 |
2,500 | ¥31.62827 | ¥79,070.68 |