1319 | |
---|---|
DigiKey Part Number | 2243-1319-ND |
Manufacturer | |
Manufacturer Product Number | 1319 |
Description | TERM BLADE NON-GEND 2AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥61.98400 | ¥619.84 |
25 | ¥58.38800 | ¥1,459.70 |
50 | ¥56.89060 | ¥2,844.53 |
100 | ¥55.39320 | ¥5,539.32 |
250 | ¥49.40432 | ¥12,351.08 |
500 | ¥46.41018 | ¥23,205.09 |
1,000 | ¥41.02062 | ¥41,020.62 |