1467G1 | |
---|---|
DigiKey Part Number | 2243-1467G1-ND |
Manufacturer | |
Manufacturer Product Number | 1467G1 |
Description | SB120 PANEL MOUNT BRACKET (2/SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For SB® 120 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | SB® 120 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.01000 | ¥186.01 |
10 | ¥162.90900 | ¥1,629.09 |
100 | ¥145.81460 | ¥14,581.46 |