6810G3-BK | |
---|---|
DigiKey Part Number | 2243-6810G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6810G3-BK |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.64000 | ¥72.64 |
10 | ¥65.70400 | ¥657.04 |
25 | ¥62.07080 | ¥1,551.77 |
50 | ¥60.55700 | ¥3,027.85 |
100 | ¥57.52870 | ¥5,752.87 |
250 | ¥51.47320 | ¥12,868.30 |
500 | ¥48.44532 | ¥24,222.66 |
1,000 | ¥42.38971 | ¥42,389.71 |