MMBT2907A | |
---|---|
DigiKey Part Number | 4530-MMBT2907ATR-ND - Tape & Reel (TR) 4530-MMBT2907ACT-ND - Cut Tape (CT) 4530-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | GENERAL PURPOSE PNP TRANSISTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.28652 | ¥143.26 |
1,000 | ¥0.19901 | ¥199.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16485 | ¥494.55 |
6,000 | ¥0.15589 | ¥935.34 |
9,000 | ¥0.13267 | ¥1,194.03 |
30,000 | ¥0.12272 | ¥3,681.60 |
75,000 | ¥0.10614 | ¥7,960.50 |
150,000 | ¥0.08823 | ¥13,234.50 |