MMBT3906 | |
---|---|
DigiKey Part Number | 4786-MMBT3906TR-ND - Tape & Reel (TR) 4786-MMBT3906CT-ND - Cut Tape (CT) 4786-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANSISTOR, PNP, 200MA, 40V, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
100 | ¥0.28240 | ¥28.24 |
500 | ¥0.22216 | ¥111.08 |
1,000 | ¥0.15426 | ¥154.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12774 | ¥383.22 |
6,000 | ¥0.12081 | ¥724.86 |
9,000 | ¥0.10282 | ¥925.38 |
30,000 | ¥0.09511 | ¥2,853.30 |
75,000 | ¥0.08226 | ¥6,169.50 |
150,000 | ¥0.06838 | ¥10,257.00 |