LTC5598IUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC5598IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5598IUF#PBF |
Description | RF MODULATOR 5MHZ-1.6GHZ 24WFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 5MHz ~ 1.6GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5598IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Modulator | |
LO Frequency | 5MHz ~ 1.6GHz | |
RF Frequency | 5MHz ~ 1.6GHz | |
P1dB | 8dBm | |
Noise Floor | -160.3dBm/Hz | |
Output Power | 2dBm | |
Current - Supply | 165 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Test Frequency | 899.9MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.30000 | ¥116.30 |
10 | ¥106.88600 | ¥1,068.86 |
91 | ¥90.27176 | ¥8,214.73 |
273 | ¥85.84081 | ¥23,434.54 |
546 | ¥80.30271 | ¥43,845.28 |
1,001 | ¥73.65697 | ¥73,730.63 |