LT5546EUF#TRPBF | |
---|---|
DigiKey Part Number | LT5546EUF#TRPBFTR-ND - Tape & Reel (TR) LT5546EUF#TRPBFCT-ND - Cut Tape (CT) LT5546EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5546EUF#TRPBF |
Description | RF DEMOD IC 40MHZ-500MHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5546EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 80MHz ~ 1GHz | |
RF Frequency | 40MHz ~ 500MHz | |
P1dB | -10dBm | |
Gain | - | |
Noise Figure | 7.8dB | |
Current - Supply | 24 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.63000 | ¥95.63 |
10 | ¥86.39400 | ¥863.94 |
25 | ¥82.37320 | ¥2,059.33 |
100 | ¥71.52350 | ¥7,152.35 |
250 | ¥68.30896 | ¥17,077.24 |
500 | ¥62.28170 | ¥31,140.85 |
1,000 | ¥54.24535 | ¥54,245.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.23627 | ¥130,590.67 |