ADL5387ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5387ACPZ-R7TR-ND - Tape & Reel (TR) ADL5387ACPZ-R7CT-ND - Cut Tape (CT) ADL5387ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5387ACPZ-R7 |
Description | RF DEMOD IC 30MHZ-2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 2GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5387ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100MHz ~ 4GHz | |
RF Frequency | 30MHz ~ 2GHz | |
P1dB | 12.8dBm | |
Gain | 3.8dB | |
Noise Figure | 16.5dB | |
Current - Supply | 180 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.71000 | ¥86.71 |
10 | ¥79.68200 | ¥796.82 |
25 | ¥76.37840 | ¥1,909.46 |
100 | ¥72.68540 | ¥7,268.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥72.68540 | ¥109,028.10 |