LT8601IUJ#PBF | |
---|---|
DigiKey Part Number | 505-LT8601IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8601IUJ#PBF |
Description | IC REG BUCK ADJ TRPL 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8601IUJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.56000 | ¥121.56 |
10 | ¥111.68400 | ¥1,116.84 |
61 | ¥107.05754 | ¥6,530.51 |
122 | ¥94.32582 | ¥11,507.75 |
305 | ¥89.69636 | ¥27,357.39 |
549 | ¥83.90944 | ¥46,066.28 |
1,037 | ¥76.96518 | ¥79,812.89 |