LTC4151IMS-1#PBF | |
---|---|
DigiKey Part Number | LTC4151IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151IMS-1#PBF |
Description | IC CURRENT MONITOR(12BIT) 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151IMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.22500 | ¥692.25 |
50 | ¥66.00680 | ¥3,300.34 |
100 | ¥57.31350 | ¥5,731.35 |
250 | ¥54.73728 | ¥13,684.32 |
500 | ¥49.90742 | ¥24,953.71 |
1,000 | ¥43.46774 | ¥43,467.74 |