ACPL-227-56CE | |
---|---|
DigiKey Part Number | 516-ACPL-227-56CETR-ND - Tape & Reel (TR) 516-ACPL-227-56CECT-ND - Cut Tape (CT) 516-ACPL-227-56CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-56CE |
Description | OPTOISOLATOR 3KV 2CH TRANS 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.03000 | ¥70.30 |
100 | ¥5.20340 | ¥520.34 |
500 | ¥4.78154 | ¥2,390.77 |
1,000 | ¥3.93784 | ¥3,937.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.74092 | ¥7,481.84 |
6,000 | ¥3.65654 | ¥21,939.24 |
10,000 | ¥3.57216 | ¥35,721.60 |