LTC2496IUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC2496IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2496IUHF#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2496IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.9 | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.87000 | ¥77.87 |
10 | ¥70.32700 | ¥703.27 |
52 | ¥67.06019 | ¥3,487.13 |
104 | ¥58.22740 | ¥6,055.65 |
260 | ¥55.61050 | ¥14,458.73 |
520 | ¥50.70371 | ¥26,365.93 |
1,040 | ¥44.16126 | ¥45,927.71 |