SSM3302ACPZ | |
---|---|
DigiKey Part Number | 505-SSM3302ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM3302ACPZ |
Description | IC AMP CLSS D STER 36.6W 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3302ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 36.6W x 1 @ 2Ohm; 24W x 2 @ 4Ohm | |
Voltage - Supply | 7V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68900 | ¥566.89 |
25 | ¥54.05320 | ¥1,351.33 |
80 | ¥46.93550 | ¥3,754.84 |
230 | ¥44.82587 | ¥10,309.95 |
440 | ¥40.87084 | ¥17,983.17 |
945 | ¥35.59710 | ¥33,639.26 |