LTC2916ITS8-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2916ITS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2916ITS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2916ITS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916ITS8-1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916ITS8-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.21900 | ¥292.19 |
25 | ¥27.62560 | ¥690.64 |
100 | ¥23.94280 | ¥2,394.28 |
250 | ¥22.71492 | ¥5,678.73 |
500 | ¥20.38200 | ¥10,191.00 |
1,000 | ¥17.18963 | ¥17,189.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.33016 | ¥40,825.40 |
5,000 | ¥15.71623 | ¥78,581.15 |