SSM3302ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-SSM3302ACPZ-R7TR-ND - Tape & Reel (TR) 505-SSM3302ACPZ-R7CT-ND - Cut Tape (CT) 505-SSM3302ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3302ACPZ-R7 |
Description | IC AMP CLSS D STER 36.6W 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3302ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 36.6W x 1 @ 2Ohm; 24W x 2 @ 4Ohm | |
Voltage - Supply | 7V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68900 | ¥566.89 |
25 | ¥54.05320 | ¥1,351.33 |
100 | ¥46.93550 | ¥4,693.55 |
250 | ¥44.82620 | ¥11,206.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥32.63397 | ¥24,475.48 |