LT8641EUDC#PBF | |
---|---|
DigiKey Part Number | 505-LT8641EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8641EUDC#PBF |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8641EUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.35V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
10 | ¥83.05900 | ¥830.59 |
91 | ¥70.14692 | ¥6,383.37 |
273 | ¥66.70421 | ¥18,210.25 |
546 | ¥62.40068 | ¥34,070.77 |
1,001 | ¥57.23652 | ¥57,293.76 |