REC5-2405SRWZ/H2/A | |
---|---|
DigiKey Part Number | 945-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2405SRWZ/H2/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2405SRWZ/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.36000 | ¥214.36 |
5 | ¥209.38200 | ¥1,046.91 |
10 | ¥207.76600 | ¥2,077.66 |
25 | ¥204.51600 | ¥5,112.90 |
50 | ¥194.77600 | ¥9,738.80 |
100 | ¥183.73540 | ¥18,373.54 |
250 | ¥175.29904 | ¥43,824.76 |