IHLP1212BZERR22M11 | |
---|---|
DigiKey Part Number | 541-1314-2-ND - Tape & Reel (TR) 541-1314-1-ND - Cut Tape (CT) 541-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZERR22M11 |
Description | FIXED IND 220NH 6.5A 11.4MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 6.5 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZERR22M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 245MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥7.83200 | ¥195.80 |
50 | ¥7.36100 | ¥368.05 |
100 | ¥6.10810 | ¥610.81 |
250 | ¥5.63848 | ¥1,409.62 |
500 | ¥5.32520 | ¥2,662.60 |
1,000 | ¥4.85536 | ¥4,855.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.69872 | ¥14,096.16 |
6,000 | ¥4.54209 | ¥27,252.54 |
15,000 | ¥4.38547 | ¥65,782.05 |