LT3082IST#TRPBF | |
---|---|
DigiKey Part Number | LT3082IST#TRPBFTR-ND - Tape & Reel (TR) LT3082IST#TRPBFCT-ND - Cut Tape (CT) LT3082IST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082IST#TRPBF |
Description | IC REG LIN POS ADJ 200MA SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082IST#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.48600 | ¥414.86 |
25 | ¥39.21800 | ¥980.45 |
100 | ¥33.98870 | ¥3,398.87 |
250 | ¥32.24544 | ¥8,061.36 |
500 | ¥28.93390 | ¥14,466.95 |
1,000 | ¥24.40206 | ¥24,402.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.18197 | ¥46,363.94 |