MA4P7006F-1072T | |
---|---|
DigiKey Part Number | 1465-1235-2-ND - Tape & Reel (TR) 1465-1235-1-ND - Cut Tape (CT) 1465-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7006F-1072T |
Description | RF DIODE PIN 600V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 600V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 900mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.01200 | ¥590.12 |
25 | ¥56.26360 | ¥1,406.59 |
100 | ¥48.85410 | ¥4,885.41 |
250 | ¥46.65860 | ¥11,664.65 |
500 | ¥42.54156 | ¥21,270.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥37.05238 | ¥55,578.57 |