LT3050EDDB#TRMPBF | |
---|---|
DigiKey Part Number | LT3050EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3050EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3050EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3050EDDB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.41700 | ¥384.17 |
25 | ¥36.32040 | ¥908.01 |
100 | ¥31.47750 | ¥3,147.75 |
250 | ¥29.86308 | ¥7,465.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.79584 | ¥13,397.92 |
1,000 | ¥22.59895 | ¥22,598.95 |
2,500 | ¥21.46901 | ¥53,672.53 |