LT3050IDDB#TRMPBF | |
---|---|
DigiKey Part Number | LT3050IDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3050IDDB#TRMPBFCT-ND - Cut Tape (CT) LT3050IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3050IDDB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050IDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.21672 | ¥15,108.36 |
1,000 | ¥25.48393 | ¥25,483.93 |
2,500 | ¥24.20973 | ¥60,524.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32200 | ¥433.22 |
25 | ¥40.95560 | ¥1,023.89 |
100 | ¥35.49510 | ¥3,549.51 |
250 | ¥33.67500 | ¥8,418.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
25 | ¥39.55160 | ¥988.79 |
100 | ¥34.27840 | ¥3,427.84 |
250 | ¥32.52068 | ¥8,130.17 |