LT1963AIQ#PBF | |
---|---|
DigiKey Part Number | LT1963AIQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AIQ#PBF |
Description | IC REG LIN POS ADJ 1.5A 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AIQ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥62.95200 | ¥629.52 |
50 | ¥60.02200 | ¥3,001.10 |
100 | ¥52.11670 | ¥5,211.67 |
250 | ¥49.77428 | ¥12,443.57 |
500 | ¥45.38256 | ¥22,691.28 |
1,000 | ¥39.52675 | ¥39,526.75 |