LT1511CSW#PBF | |
---|---|
DigiKey Part Number | LT1511CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1511CSW#PBF |
Description | IC BATT CHG MULTI-CHEM 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1511CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.39000 | ¥146.39 |
10 | ¥134.55700 | ¥1,345.57 |
32 | ¥128.98219 | ¥4,127.43 |
128 | ¥113.64398 | ¥14,546.43 |
256 | ¥108.06641 | ¥27,665.00 |
512 | ¥101.09424 | ¥51,760.25 |