APSG160ELL471MH08S | |
---|---|
DigiKey Part Number | 565-3620-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL471MH08S |
Description | CAP ALUM POLY 470UF 20% 16V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL471MH08S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.91800 | ¥49.18 |
50 | ¥4.29860 | ¥214.93 |
100 | ¥3.50230 | ¥350.23 |
500 | ¥2.86572 | ¥1,432.86 |
1,000 | ¥2.46770 | ¥2,467.70 |
3,000 | ¥2.30846 | ¥6,925.38 |
5,000 | ¥2.18906 | ¥10,945.30 |