Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,137 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Polymer | 2200 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 8.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3,913 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymer | 56 µF | ±20% | 25 V | 30mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
7,005 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 15mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
15,141 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 25 V | 16mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,535 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 5.08 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
414 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Polymer | 1.5 mF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 750 mA @ 120 Hz | 7.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
7,964 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 12mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
927 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 20 V | 12mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,320 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Polymer | 1800 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 8.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,886 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 7.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,273 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 25 V | 18mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.77 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,025 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 16 V | 20mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
629 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Polymer | 1200 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 7.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,478 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Polymer | 390 µF | ±20% | 25 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,585 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 16 V | 10mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 508 mA @ 120 Hz | 5.08 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,990 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 20 V | 18mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.46 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,977 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 25 V | 16mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Polymer | 390 µF | ±20% | 20 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.97 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
970 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 20 V | 17mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.88 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
919 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Polymer | 1200 µF | ±20% | 16 V | 12mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,963 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,890 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 4.97 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
861 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 25 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |