CTX20-4A-R | |
---|---|
DigiKey Part Number | 513-1797-2-ND - Tape & Reel (TR) 513-1797-1-ND - Cut Tape (CT) 513-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-4A-R |
Description | INDUCT ARRAY 2 COIL 19.58UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 78.3 µH Inductance - Connected in Series 19.58 µH Inductance - Connected in Parallel 34mOhm Max DC Resistance (DCR) - Parallel 3.62 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-4A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 19.58 µH | |
Inductance - Connected In Series | 78.3 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 3.62 A | |
Current Rating - Series | 1.81 A | |
Current Saturation - Parallel | 3 A | |
Current Saturation - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 34mOhm Max | |
DC Resistance (DCR) - Series | 135mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥39.47280 | ¥986.82 |
50 | ¥37.28080 | ¥1,864.04 |
100 | ¥34.53950 | ¥3,453.95 |
250 | ¥33.99156 | ¥8,497.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥34.59202 | ¥20,755.21 |
1,200 | ¥32.28588 | ¥38,743.06 |