LP2950CZ-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2950CZ-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
80 | ¥6.51725 | ¥521.38 |
230 | ¥6.09204 | ¥1,401.17 |
440 | ¥5.38359 | ¥2,368.78 |
1,800 | ¥4.25018 | ¥7,650.32 |
3,600 | ¥3.96683 | ¥14,280.59 |
5,400 | ¥3.76849 | ¥20,349.85 |