LT1236CCS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1236CCS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236CCS8-5#PBF |
Description | IC VREF PRECISION 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236CCS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.47200 | ¥504.72 |
25 | ¥47.71920 | ¥1,192.98 |
100 | ¥41.35590 | ¥4,135.59 |
300 | ¥39.23480 | ¥11,770.44 |
500 | ¥35.20524 | ¥17,602.62 |
1,000 | ¥29.69118 | ¥29,691.18 |
2,500 | ¥28.20663 | ¥70,516.57 |