LT1490AIMS8#TRPBF | |
---|---|
DigiKey Part Number | LT1490AIMS8#TRPBFTR-ND - Tape & Reel (TR) LT1490AIMS8#TRPBFCT-ND - Cut Tape (CT) LT1490AIMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1490AIMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1490AIMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 285 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥53.09300 | ¥530.93 |
25 | ¥46.99280 | ¥1,174.82 |
100 | ¥40.17140 | ¥4,017.14 |
250 | ¥36.86532 | ¥9,216.33 |
500 | ¥34.85144 | ¥17,425.72 |
1,000 | ¥33.17976 | ¥33,179.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.32610 | ¥80,815.25 |