LT1004CPWR-1-2 | |
---|---|
DigiKey Part Number | 296-13077-2-ND - Tape & Reel (TR) 296-13077-1-ND - Cut Tape (CT) 296-13077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CPWR-1-2 |
Description | IC VREF SHUNT 0.32% 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CPWR-1-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.89200 | ¥88.92 |
25 | ¥8.44000 | ¥211.00 |
100 | ¥6.93190 | ¥693.19 |
250 | ¥6.47964 | ¥1,619.91 |
500 | ¥5.72608 | ¥2,863.04 |
1,000 | ¥4.52061 | ¥4,520.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.13483 | ¥6,269.66 |