MAX44245ASD+ | |
---|---|
DigiKey Part Number | MAX44245ASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44245ASD+ |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX44245ASD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.59600 | ¥705.96 |
50 | ¥67.31380 | ¥3,365.69 |
100 | ¥58.44810 | ¥5,844.81 |
250 | ¥55.82108 | ¥13,955.27 |
500 | ¥50.89570 | ¥25,447.85 |
1,000 | ¥44.32851 | ¥44,328.51 |