LM2841YMK-ADJL/NOPB | |
---|---|
DigiKey Part Number | LM2841YMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2841YMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2841YMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841YMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841YMK-ADJL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.36246 | ¥15,362.46 |
2,000 | ¥14.59434 | ¥29,188.68 |
5,000 | ¥14.04569 | ¥70,228.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥23.84440 | ¥596.11 |
100 | ¥20.66410 | ¥2,066.41 |
250 | ¥19.60468 | ¥4,901.17 |
500 | ¥17.59114 | ¥8,795.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.11600 | ¥261.16 |
25 | ¥24.69080 | ¥617.27 |
100 | ¥21.39760 | ¥2,139.76 |
250 | ¥20.30056 | ¥5,075.14 |
500 | ¥18.21556 | ¥9,107.78 |