HMC980LP4ETR | |
---|---|
DigiKey Part Number | 1127-1191-2-ND - Tape & Reel (TR) 1127-1191-1-ND - Cut Tape (CT) 1127-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC980LP4ETR |
Description | IC ACTIVE BIAS CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Biasing PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC980LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Biasing | |
Current - Supply | 20mA | |
Voltage - Supply | 5V ~ 16.5V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.41000 | ¥552.41 |
10 | ¥518.90600 | ¥5,189.06 |
25 | ¥502.16680 | ¥12,554.17 |
100 | ¥465.34040 | ¥46,534.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥435.21026 | ¥217,605.13 |