BFCN-1052+ | |
---|---|
DigiKey Part Number | 3157-BFCN-1052+TR-ND - Tape & Reel (TR) 3157-BFCN-1052+CT-ND - Cut Tape (CT) 3157-BFCN-1052+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-1052+ |
Description | LTCC BAND PASS FILTER, 9700 - 11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.77GHz Center Band Pass Ceramic Filter 2.25 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-1052+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.77GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.25 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥63.41100 | ¥634.11 |
20 | ¥60.39250 | ¥1,207.85 |
50 | ¥57.53620 | ¥2,876.81 |
100 | ¥55.18990 | ¥5,518.99 |
200 | ¥54.57780 | ¥10,915.56 |
500 | ¥52.84390 | ¥26,421.95 |
1,000 | ¥48.25325 | ¥48,253.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.00870 | ¥138,026.10 |