EVAL01-HMC980LP4E | |
---|---|
DigiKey Part Number | 505-EVAL01-HMC980LP4E-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC980LP4E |
Description | BOARD EVAL ACTIVE BIAS HMC980 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC980LP4E Active Bias Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Active Bias Controller | |
Embedded | No | |
Utilized IC / Part | HMC980LP4E | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,669.12000 | ¥4,669.12 |