HMC980-SX | |
---|---|
DigiKey Part Number | 505-HMC980-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC980-SX |
Description | IC ACTIVE BIAS CONT DIE |
Customer Reference | |
Detailed Description | RF IC Controller CATV Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC980-SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Frequency | - | |
RF Type | CATV | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,203.56000 | ¥2,407.12 |
10 | ¥1,146.61900 | ¥11,466.19 |
50 | ¥1,122.21840 | ¥56,110.92 |