HMC641ALC4TR | |
---|---|
DigiKey Part Number | 1127-1864-2-ND - Tape & Reel (TR) 1127-1864-1-ND - Cut Tape (CT) 1127-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC641ALC4TR |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641ALC4TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 2.3dB | |
Test Frequency | 20GHz | |
P1dB | 25dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.36000 | ¥1,402.36 |
10 | ¥1,314.72200 | ¥13,147.22 |
25 | ¥1,248.98840 | ¥31,224.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,183.25120 | ¥118,325.12 |