HMC939ALP4ETR | |
---|---|
DigiKey Part Number | 1127-3636-2-ND - Tape & Reel (TR) 1127-3636-1-ND - Cut Tape (CT) 1127-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC939ALP4ETR |
Description | RF ATTENUATOR 31DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 40 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC939ALP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,044.21000 | ¥1,044.21 |
10 | ¥980.89900 | ¥9,808.99 |
25 | ¥933.43520 | ¥23,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥815.09534 | ¥407,547.67 |