ADRF5044BCCZN-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5044BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5044BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5044BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5044BCCZN-R7 |
Description | IC RF SWITCH SP4T 30GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5044BCCZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 30GHz | |
Isolation | 43dB | |
Insertion Loss | 2.6dB | |
Test Frequency | 30GHz | |
P1dB | 28dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.65000 | ¥1,252.65 |
10 | ¥1,176.75500 | ¥11,767.55 |
25 | ¥1,119.81080 | ¥27,995.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥977.84224 | ¥488,921.12 |