HMC432 | |
---|---|
DigiKey Part Number | 505-HMC432-ND |
Manufacturer | |
Manufacturer Product Number | HMC432 |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 2 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.98000 | ¥161.98 |
10 | ¥149.55000 | ¥1,495.50 |
25 | ¥137.09080 | ¥3,427.27 |
100 | ¥126.70440 | ¥12,670.44 |