HMC438MS8G | |
---|---|
DigiKey Part Number | 1127-3495-ND |
Manufacturer | |
Manufacturer Product Number | HMC438MS8G |
Description | IC FREQ DIVIDER DC-7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 7GHz Divide by 5 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC438MS8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 7GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 5 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.69000 | ¥629.69 |
10 | ¥587.12000 | ¥5,871.20 |
25 | ¥544.57440 | ¥13,614.36 |
100 | ¥510.53720 | ¥51,053.72 |