HMC433 | |
---|---|
DigiKey Part Number | 1127-3553-ND |
Manufacturer | |
Manufacturer Product Number | HMC433 |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 4 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
10 | ¥136.59500 | ¥1,365.95 |
25 | ¥125.81040 | ¥3,145.26 |
100 | ¥115.02510 | ¥11,502.51 |
250 | ¥107.83612 | ¥26,959.03 |
500 | ¥100.64712 | ¥50,323.56 |