105675-HMC432 | |
---|---|
DigiKey Part Number | 1127-1110-ND |
Manufacturer | |
Manufacturer Product Number | 105675-HMC432 |
Description | BOARD EVAL DIVIDER HMC432 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC432 Prescaler 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105675-HMC432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
For Use With/Related Products | HMC432 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,026.13000 | ¥3,026.13 |