104631-HMC362S8G | |
---|---|
DigiKey Part Number | 505-104631-HMC362S8G-ND |
Manufacturer | |
Manufacturer Product Number | 104631-HMC362S8G |
Description | EVAL BOARD HMC362S8GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC362S8G Prescaler 0Hz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 104631-HMC362S8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 12GHz | |
For Use With/Related Products | HMC362S8G | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,624.59000 | ¥2,624.59 |