DC1075B-B | |
---|---|
DigiKey Part Number | DC1075B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1075B-B |
Description | DIVIDE BY 2 CLOCK DIVIDER USING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC432E, LT1962 Clock Divider Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Divider | |
Embedded | No | |
Utilized IC / Part | HMC432E, LT1962 | |
Primary Attributes | Sine Wave 50Ohm to CMOS Level Converter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.56000 | ¥568.56 |