SN65LVDS31MDREP | |
---|---|
DigiKey Part Number | 296-36715-2-ND - Tape & Reel (TR) 296-36715-1-ND - Cut Tape (CT) 296-36715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31MDREP |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.32000 | ¥79.32 |
10 | ¥71.62300 | ¥716.23 |
25 | ¥68.29520 | ¥1,707.38 |
100 | ¥59.30020 | ¥5,930.02 |
250 | ¥56.63476 | ¥14,158.69 |
500 | ¥51.63758 | ¥25,818.79 |
1,000 | ¥44.97467 | ¥44,974.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.23090 | ¥103,077.25 |