HMC219BMS8GE | |
---|---|
DigiKey Part Number | 505-HMC219BMS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC219BMS8GE |
Description | IC MMIC MIXER 2.5-7GHZ 8MINISOEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 2.5GHz ~ 7GHz 8-MiniSO-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC219BMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 2.5GHz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MiniSO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.51000 | ¥132.51 |
10 | ¥121.78400 | ¥1,217.84 |
25 | ¥116.73680 | ¥2,918.42 |
100 | ¥102.85490 | ¥10,285.49 |
250 | ¥97.80700 | ¥24,451.75 |
500 | ¥91.49696 | ¥45,748.48 |