ADT6402SRJZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADT6402SRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADT6402SRJZ-RL7CT-ND - Cut Tape (CT) 505-ADT6402SRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6402SRJZ-RL7 |
Description | THERMOSTAT PROG ACT HIGH SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6402SRJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, UnderTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20000 | ¥182.00 |
25 | ¥17.17160 | ¥429.29 |
100 | ¥14.62990 | ¥1,462.99 |
250 | ¥13.73736 | ¥3,434.34 |
500 | ¥12.02018 | ¥6,010.09 |
1,000 | ¥9.95958 | ¥9,959.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.27271 | ¥27,818.13 |
6,000 | ¥8.92928 | ¥53,575.68 |